Murrelektronik 6652320 Multifunction Timer 24V DC Time Range 0.1-10s

Image Representative of Range

Murrelektronik 6652320 Multifunction Timer 24V DC Time Range 0.1-10s

MPN
6652320
EAN-13
4048879021913
Order Code
05-4947
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £42.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 6652320 Multifunction Timer is a reliable component featuring a time range of 0.1 to 10 seconds and is powered by 24 V DC. It is designed for easy mounting on a DIN rail and is ideal for applications such as staircase lighting or other timed relay switches. Typical uses include surge protection and delay switch operations.
Type Multifunction timer
Connection Spring-loaded terminal
Depth 70mm
Dim (W x H x D) 6.2 x 91 x 70 mm
Height 91mm
Maximum Temperature +60°C
Min. temperature 0°C
Misc Attribute 1 Impuls settings
Operating Voltage 24V DC
Switching current (max.) 100mA
Switching voltage (max.) 24V DC
Time range (max.) 10s
Time range (min.) 0.1s
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot