Murrelektronik 6652004 Relay 24V DC 6A Industrial Use

Image Representative of Range

Murrelektronik 6652004 Relay 24V DC 6A Industrial Use

MPN
6652004
EAN-13
4048879022224
Order Code
05-4943
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.30
10+ £29.96
100+ £29.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 6652004 is an industrial relay designed for use with a nominal voltage of 24 V DC and a maximum switching current of 6 A. This robust relay module is suitable for a variety of industrial applications requiring reliable electrical control. The product comes as a relay socket combo, ensuring easy installation and maintenance.
Type Industrial relay
Connection Spring-loaded terminal
Contact Material AgSnO2
Contact Type 1 kermA
Dim (L x W x H) 70 x 6.2 x 78mm
Durability 20000000 witching cycless
Fall Time 15ms
Height 78mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +55°C
Min. temperature -20°C
Nominal Voltage [DC] 24V
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot