Murrelektronik 62010 Adapter Mount 1pc for Industrial Connectivity

Image Representative of Range

Murrelektronik 62010 Adapter Mount 1pc for Industrial Connectivity

MPN
62010
EAN-13
4048879042253
Order Code
05-5172
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 09/11/2026

Murrelektronik's 62010 adapter mount is designed for use with serial and switchboard terminals. This robust component ensures reliable continuity and seamless integration in various electrical installations. It is ideal for applications requiring secure and efficient connections in control panels and switchboards.
Dimensions (L x W x H) 36 x 70 x 63 mm
Height 63mm
Length 36mm
Material (details) Plastic, flame retardant
Type Adapter mount
Weight 108g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot