Murrelektronik 58811 Xelity RJ45 Switch 6 Ports 10/100 MBit/s Unmanaged

MPN
58811
EAN-13
4048879798396
Order Code
05-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £103.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Murrelektronik Xelity 6TX is a network RJ45 switch featuring six ports with 10/100 Mbit/s speeds. This reliable network hub is ideal for creating efficient network configurations in industrial or commercial settings. It facilitates seamless data transmission, making it perfect for applications requiring robust network connectivity.
Type Unmanaged Switch
PoE No
10/100 Mbps ports 6
Auto-uplink at each port Yes
Depth 85.1mm
Ethernet ports 6
Factory colour Black
Height 105mm
IEEE 802.3af PoE Nein
IP Rating IP20
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute Xelity 6TX
Power supply (LOV) via DC in
RJ45 Ports 6
Transfer Rate 10 / 100 MBit/s
Weight 139g
Width 30mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot