Murrelektronik 58810 Xelity RJ45 Unmanaged Switch 4 Port 100 Mbit/s

MPN
58810
EAN-13
4048879785952
Order Code
05-5170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £90.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Murrelektronik Xelity 4TX is a network RJ45 switch featuring four ports with 10/100 MBit/s speed. It serves as a network hub for efficient data management in various industrial applications. This product is ideal for users needing reliable and robust network connections in compact or challenging environments.
Type Unmanaged Switch
PoE No
10/100 Mbps ports 4
Auto-uplink at each port Yes
Depth 85.1mm
Ethernet ports 4
Factory colour Black
Height 105mm
IEEE 802.3af PoE Nein
IP Rating IP20
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature -25°C
Misc Attribute Xelity 4TX
Power supply (LOV) via DC in
RJ45 Ports 4
Transfer Rate 10 / 100 MBit/s
Weight 129g
Width 30mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot