Murrelektronik 58174 TREE Network RJ45 Switch 16-Port Metal 10/100/1000 Mbps

MPN
58174
EAN-13
4048879762076
Order Code
05-5169
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £356.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik TREE 16 TX Metal 2 GE 14 FE is a network RJ45 switch with 16 ports capable of handling 10/100/1000 Mbit/s. It features a robust metal housing and is ideal for optimising network infrastructure in industrial and commercial settings. This device facilitates effective and efficient data traffic management.
Type Unmanaged Switch
PoE No
10/100 Mbps ports 14
10/100/1000 Mbps Ports 2
Auto-uplink at each port Yes
Depth 113mm
Ethernet ports 16
Factory colour Black
Height 145mm
IEEE 802.3af PoE Nein
IP Rating IP20
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature 0°C
Misc Attribute TREE 16 TX Metal 2 GE 14 FE
Power supply (LOV) via DC in
RJ45 Ports 16
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 715g
Width 54mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot