Murrelektronik 58173 TREE 8 TX RJ45 Switch 8-Port Ethernet IP PROFINET

MPN
58173
EAN-13
4048879735582
Order Code
05-5168
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £250.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik manufactures the TREE 8 TX Metal GE, a robust network RJ45 switch with eight ports supporting 10/100/1000 MBit/s. Key features include its durable metal housing and gigabit capability, enhancing network performance. This switch is ideal for industrial environments requiring reliable data transmission and network management.
Type Unmanaged Switch
PoE No
10/100/1000 Mbps Ports 8
Auto-uplink at each port Yes
Depth 78.7mm
Ethernet ports 8
Factory colour Black
Height 90.6mm
IEEE 802.3af PoE Nein
IP Rating IP40
Jumbo frames Yes
Max. ambient temperature +70°C
Min. ambient temperature 0°C
Misc Attribute TREE 8 TX Metal GE
Power supply (LOV) via DC in
RJ45 Ports 8
Transfer Rate 10 / 100 / 1000 MBit/s
Weight 542g
Width 45.2mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot