Murrelektronik 58172 TREE 6TX RJ45 Switch 6 Ports 10/100 MBit/s

MPN
58172
EAN-13
4048879339728
Order Code
05-5167
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £171.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 27/10/2026

The Murrelektronik TREE 6TX Metal is a robust network RJ45 switch with six ports, supporting 10/100 MBit/s for reliable data transmission. Designed with a metal housing, it offers durability and efficient networking in industrial environments. Typical applications include enhancing connectivity in manufacturing systems and other industrial automation setups.
Type Unmanaged Switch
PoE No
10/100 Mbps ports 6
Auto-uplink at each port Yes
Depth 78.7mm
Ethernet ports 6
Factory colour Black
Height 90.6mm
IEEE 802.3af PoE Nein
IP Rating IP40
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature 0°C
Misc Attribute TREE 6TX Metal
Power supply (LOV) via DC in
RJ45 Ports 6
Transfer Rate 10 / 100 MBit/s
Weight 383g
Width 45.2mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot