Murrelektronik 58171 TREE Metal RJ45 Switch 8 Ports 10/100 MBit/s

MPN
58171
EAN-13
4048879329576
Order Code
05-5166
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £198.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik's TREE 8TX Metal Network RJ45 switch is an 8-port device supporting 10/100 MBit/s data rates. The robust metal construction ensures durability in industrial settings. It is ideal for efficiently managing LAN connections and optimising network performance.
Type Unmanaged Switch
PoE No
10/100 Mbps ports 8
Auto-uplink at each port Yes
Depth 78.7mm
Ethernet ports 8
Factory colour Black
Height 90.6mm
IEEE 802.3af PoE Nein
IP Rating IP40
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature 0°C
Misc Attribute TREE 8TX Metal
Power supply (LOV) via DC in
RJ45 Ports 8
Transfer Rate 10 / 100 MBit/s
Weight 270g
Width 45.2mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot