Murrelektronik 58152 TREE 8TX RJ45 Switch 8 Ports 10/100 MBit/s Ethernet

MPN
58152
EAN-13
4048879439466
Order Code
05-5165
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £220.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/10/2026

Murrelektronik's TREE 8TX Metal is a network RJ45 switch featuring 8 ports with 10/100 Mbit/s speed, designed for efficient data communication. This robust and compact switch is suitable for various industrial environments, ensuring reliable connectivity. It is commonly used in network infrastructures requiring multiple network connections, such as factories and automation systems.
Type Unmanaged Switch
PoE No
10/100 Mbps ports 8
Auto-uplink at each port Yes
Depth 89.6mm
Ethernet ports 8
Factory colour Black
Height 110mm
IEEE 802.3af PoE Nein
IP Rating IP50
Jumbo frames No
Max. ambient temperature +70°C
Min. ambient temperature -10°C
Misc Attribute TREE 8TX Metal
Power supply (LOV) via DC in
RJ45 Ports 8
Transfer Rate 10 / 100 MBit/s
Weight 655g
Width 45.3mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot