Murrelektronik 56921 Impact20 IO Module 8 In/Out RJ45 Spring-Loaded

MPN
56921
EAN-13
4048879047944
Order Code
05-4941
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £379.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 56921 IO module features a RJ45 socket and spring-loaded terminal, with 8 digital inputs and 8 digital outputs. It is ideal for industrial automation applications where reliable signal processing is required. This module is commonly used in systems requiring efficient connectivity and flexible wiring.
Dim (L x W x H) 47 x 56 x 117 mm
Fitting type (details) DIN rail (EN 60715)
Height 117mm
Length 47mm
Number of Digital Inputs 8
Number of Digital Outputs 8
Operating Voltage 24V DC
Type IO module
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot