Murrelektronik 56640 Sensor Box Active M12 Splitter Plastic Thread

Image Representative of Range

Murrelektronik 56640 Sensor Box Active M12 Splitter Plastic Thread

MPN
56640
EAN-13
4048879048439
Order Code
05-4936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £458.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 56640 Sensor & Actuator Box (active) is an innovative component equipped with an M12 splitter and plastic thread, ideal for industrial automation. It facilitates efficient connections between sensors and actuators, enhancing system performance. Typical applications include factory automation and process control systems where reliable connectivity is crucial.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (active)
Connection Screws
Height 126mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 50mm

Reviews

Be the first to submit a review

Trustpilot