Murrelektronik 56611 Sensor & Actuator Box M12 Splitter Active 1pc

Image Representative of Range

Murrelektronik 56611 Sensor & Actuator Box M12 Splitter Active 1pc

MPN
56611
EAN-13
4048879048538
Order Code
05-4933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £256.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 18/10/2026

Murrelektronik's sensor and actuator box, model 56611, features an M12 splitter and a plastic thread, facilitating efficient signal transmission in automated systems. This active component ensures reliable connectivity between sensors and actuators, designed for robust performance in industrial environments. It is typically used in manufacturing and process automation applications to streamline communication infrastructure.
Connector 1 M12
Length 34.5mm
Type Sensor & actuator box (active)
Connection Screws
Height 151mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 30mm

Reviews

Be the first to submit a review

Trustpilot