Murrelektronik 555290 Sensor & Actuator Box M12 Splitter Plastic Thread

Murrelektronik 555290 Sensor & Actuator Box M12 Splitter Plastic Thread

MPN
555290
EAN-13
4048879563376
Order Code
05-4922
Country of Origin
Germany

Discontinued


The Murrelektronik 555290 Sensor & actuator box (active) is a robust M12 splitter with a plastic thread. This component facilitates the connection of sensors and actuators in industrial automation systems. It is commonly used in manufacturing environments to streamline connectivity and improve efficiency.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42.7mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Trustpilot