Murrelektronik 55528 Sensor & Actuator Box Active M12 Steel Thread

Image Representative of Range

Murrelektronik 55528 Sensor & Actuator Box Active M12 Steel Thread

MPN
55528
EAN-13
4048879461672
Order Code
05-4920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £588.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 18/10/2026

Murrelektronik's 55528 Sensor & actuator box (active) features an M12 splitter with a durable steel thread. This component is ideal for efficiently managing sensor and actuator connections in industrial automation systems. It is commonly used in factory automation and process control applications to ensure reliable communication between devices.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42.7mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot