Murrelektronik 55346 Sensor & Actuator Box Passive M12 Splitter

Image Representative of Range

Murrelektronik 55346 Sensor & Actuator Box Passive M12 Splitter

MPN
55346
EAN-13
4048879051231
Order Code
05-4919
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £278.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 55346 Sensor & actuator box is a passive M12 splitter designed for efficient and reliable connectivity. Featuring a durable plastic thread, it is ideal for use in industrial automation systems. Typically applied in environments requiring robust connections between sensors and actuators, this part supports streamlined operations and improved system integration.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (passive)
Connection Screws
Height 39mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature 0°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot