Murrelektronik 55339 Sensor & Actuator Box Active M12 Splitter Steel

Image Representative of Range

Murrelektronik 55339 Sensor & Actuator Box Active M12 Splitter Steel

MPN
55339
EAN-13
4048879377744
Order Code
05-4917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £650.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 55339 Sensor & actuator box (active) features an M12 splitter and a steel thread, making it robust and reliable for industrial applications. It is ideal for connecting sensors and actuators in complex systems. Typically used in automation and manufacturing environments, this component ensures efficient and secure signal distribution.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 39mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot