Murrelektronik 55309 Sensor & Actuator Box Active M12 Splitter Steel

Image Representative of Range

Murrelektronik 55309 Sensor & Actuator Box Active M12 Splitter Steel

MPN
55309
EAN-13
4048879051460
Order Code
05-4916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £968.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's Sensor & Actuator Box (active) 55309 is equipped with an M12 splitter and steel thread, providing reliable connectivity in industrial settings. This robust component simplifies signal distribution for automation systems. Typically used in factory automation and machinery, it enhances the efficiency of sensor and actuator integration.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (active)
Connection Screws
Height 42mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Number of Cores 5
Number of pins 5
Signal type PNP
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot