Murrelektronik 55093 Sensor & Actuator Box M12 Splitter Passive

Image Representative of Range

Murrelektronik 55093 Sensor & Actuator Box M12 Splitter Passive

MPN
55093
EAN-13
4048879051897
Order Code
05-4913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £366.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 15/11/2026

Murrelektronik manufactures sensor and actuator box 55093, featuring an M12 splitter and a plastic thread, designed for integrating passive connectivity in industrial applications. This product enhances machine communication efficiency by connecting multiple sensors and actuators in a streamlined manner. It is typically used in automation systems where reliable signal transmission and equipment interoperability are essential.
Connector 1 M12
Length 0.225m
Type Sensor & actuator box (passive)
Connection Screws
Height 39mm
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C
Number of Cores 5
Number of pins 5
Status indicator LED
Width 63mm

Reviews

Be the first to submit a review

Trustpilot