Murrelektronik 52160 Industrial Relay 230V DC/AC 6A 1 Change-Over

Image Representative of Range

Murrelektronik 52160 Industrial Relay 230V DC/AC 6A 1 Change-Over

MPN
52160
EAN-13
4048879027014
Order Code
05-4907
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 10/09/2026

The Murrelektronik industrial relay 52160 is designed for versatile electrical applications, featuring a nominal voltage of 230 V DC/AC and a maximum switching current of 6 A. It includes one change-over contact, making it suitable for controlling circuits in industrial settings. This relay is ideal for applications requiring reliable switching, such as automation systems and machinery controls.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 change-over
Dim (L x W x H) 70 x 12.4 x 90 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 90mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +55°C
Min. temperature -20°C
Nominal Voltage 230V DC/AC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot