Murrelektronik 52015 Industrial Relay 24V DC 6A Max Switching Current

Image Representative of Range

Murrelektronik 52015 Industrial Relay 24V DC 6A Max Switching Current

MPN
52015
EAN-13
4048879027229
Order Code
05-4905
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.19 £18.69
10+ £17.33
100+ £16.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 52015 industrial relay features a nominal voltage of 24 V DC and a maximum switching current of 6 A. It is suitable for use in industrial automation systems and control circuits, providing reliable switching performance. The relay is typically used in machinery and equipment to control various connected devices effectively.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 maker
Dim (L x W x H) 70 x 6.2 x 78 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 78mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +55°C
Min. temperature -20°C
Nominal Voltage 24V DC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot