Murrelektronik 52001 Industrial Relay 24V DC 6A 1 Change-Over

Image Representative of Range

Murrelektronik 52001 Industrial Relay 24V DC 6A 1 Change-Over

MPN
52001
EAN-13
4048879027304
Order Code
05-4903
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/09/2026

The Murrelektronik 52001 is an industrial relay with a nominal voltage of 24 V DC and a maximum switching current of 6 A, featuring one change-over contact. This relay is part of a relay module suitable for applications requiring reliable electrical switching, commonly used in industrial automation systems. Ideal for use in environments managed via relay socket combos, ensuring effective performance in various control panels and machinery applications.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 change-over
Dim (L x W x H) 70 x 6.2 x 91 mm
Durability 20000000 switching cycles
Fall Time 15ms
Height 91mm
Length 70mm
Maximum Switching Load 1500VA
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 24V DC
Response Time 10ms
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot