Murrelektronik 51851 Relay 24V DC/AC 5A 1 Maker

Image Representative of Range

Murrelektronik 51851 Relay 24V DC/AC 5A 1 Maker

MPN
51851
EAN-13
4048879027342
Order Code
05-5163
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 51851 is an industrial relay with a nominal voltage of 24 V DC/AC and a maximum switching current of 5 A. Manufactured by Murrelektronik, this relay socket combo is designed for reliability and efficiency in industrial environments. It is typically used in automation systems and machinery control applications.
Type Industrial relay
Connection Screw terminal
Contact Material AgNi
Contact Type 1 kermA
Dim (L x W x H) 65 x 12 x 56mm
Durability 10000000 operations
Fall Time 15ms
Height 56mm
Length 65mm
Maximum Switching Load 1250VA
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 5A
Switching voltage (max.) 250V DC/AC
Weight 0.03
Width 12mm

Reviews

Be the first to submit a review

Trustpilot