Murrelektronik 51551 Industrial Relay 24V DC/AC 5A Switching Current

Image Representative of Range

Murrelektronik 51551 Industrial Relay 24V DC/AC 5A Switching Current

MPN
51551
EAN-13
4048879027496
Order Code
05-4898
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Murrelektronik's 51551 industrial relay operates at a nominal voltage of 24 V DC/AC and can handle a maximum switching current of 5 A. It is ideal for applications requiring reliable switching in electrical control systems and machinery. The product is often used in automation systems due to its robust build and dependable performance.
Type Industrial relay
Connection Screw terminal
Contact Material Ag
Contact Type 1 kermA
Dim (L x W x H) 65 x 12 x 56mm
Durability 20000000 witching cycless
Fall Time 15ms
Height 56mm
Length 65mm
Maximum Switching Load 1250VA
Maximum Temperature +50°C
Min. temperature -20°C
Nominal Voltage 24V DC/AC
Response Time 10ms
Switching current (max.) 5A
Switching voltage (max.) 250V DC/AC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot