Murrelektronik 51403 Relay 24V DC 8A 1 Change-Over 1pc

Image Representative of Range

Murrelektronik 51403 Relay 24V DC 8A 1 Change-Over 1pc

MPN
51403
EAN-13
4048879027656
Order Code
05-4895
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £117.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 51403 is an industrial relay with a nominal voltage of 24 V DC and a maximum switching current of 8 A. It features one change-over contact and is typically used in automation and control applications. This relay is ideal for managing electrical loads in machinery and equipment.
Type Industrial relay
Connection Screw terminal
Contact Material AgSnO2
Contact Type 1 hange-over°C
Dim (L x W x H) 102 x 22.5 x 75mm
Durability 20000000 witching cycless
Fall Time 10ms
Height 75mm
Length 102mm
Maximum Switching Load 1250VA
Maximum Temperature +50°C
Min. temperature -20°C
Nominal Voltage [DC] 24V
Response Time 10ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot