Murrelektronik 51138 Industrial Relay 230V DC/AC 5A 1 Change-over

Image Representative of Range

Murrelektronik 51138 Industrial Relay 230V DC/AC 5A 1 Change-over

MPN
51138
EAN-13
4048879027748
Order Code
05-4892
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £60.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 51138 is an industrial relay designed for use with a nominal voltage of 230 V DC/AC and a maximum switching current of 5 A. Featuring one change-over contact, it is suitable for various applications including industrial automation and control systems. This relay is typically utilised in environments demanding reliable voltage and current switching solutions.
Type Industrial relay
Contact Material Ag
Contact Type 1 hange-over°C
Dim (L x W x H) 68 x 12 x 82mm
Durability 10000000 operations
Fall Time 10ms
Height 82mm
Length 68mm
Maximum Switching Load 1500VA
Maximum Temperature +60°C
Min. temperature -20°C
Nominal Voltage 230V DC/AC
Response Time 10ms
Switching current (max.) 5A
Switching voltage (max.) 250V DC/AC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot