Murrelektronik 51120 Relay 24V DC 8A 1 Change-Over 1pc

Image Representative of Range

Murrelektronik 51120 Relay 24V DC 8A 1 Change-Over 1pc

MPN
51120
EAN-13
4048879027779
Order Code
05-5159
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Murrelektronik 51120 industrial relay is designed for a nominal voltage of 24 V DC and can handle a maximum switching current of 8 A. It features a single change-over contact and is ideal for various industrial applications where dependable switching is required. Typical uses include automation systems and machinery controls where precise electrical control is necessary.
Type Industrial relay
Contact Material AgNi
Contact Type 1 hange-over°C
Dim (L x W x H) 68 x 12 x 82mm
Durability 20000000 witching cycless
Fall Time 15ms
Height 82mm
Length 68mm
Maximum Switching Load 2000VA
Maximum Temperature +50°C
Min. temperature -20°C
Nominal Voltage [DC] 24V
Response Time 10ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot