Murrelektronik 51100 Industrial Relay 24 V DC 8 A Switching Current

Image Representative of Range

Murrelektronik 51100 Industrial Relay 24 V DC 8 A Switching Current

MPN
51100
EAN-13
4048879027816
Order Code
05-5158
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Murrelektronik's 51100 industrial relay is designed for nominal voltages of 24 V DC and can handle a maximum switching current of 8 A. This robust relay is suitable for various industrial applications, ensuring reliable operation in demanding environments.
Type Industrial relay
Contact Material AgNi
Contact Type 1 kermA
Dim (L x W x H) 68 x 12 x 82mm
Durability 20000000 witching cycless
Fall Time 15ms
Height 82mm
Length 68mm
Maximum Switching Load 2000VA
Maximum Temperature +50°C
Min. temperature -20°C
Nominal Voltage [DC] 24V
Response Time 10ms
Switching current (max.) 8A
Switching voltage (max.) 250V DC/AC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot