Murrelektronik 4000-68524-0000001 Modlink MSDD 2-Way Mounting Frame

Image Representative of Range

Murrelektronik 4000-68524-0000001 Modlink MSDD 2-Way Mounting Frame

MPN
4000-68524-0000001
EAN-13
4048879368889
Order Code
05-4875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.66
10+ £34.67
100+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the Modlink MSDD with a mounting frame in a 2-way grey closure, featuring a 3mm double bit design and rotating knob. This part includes a plug and is ideal for creating modular connections in control panels and industrial automation systems. Typical applications include machinery and equipment where quick and reliable modular connectivity is essential.
Type Modlink MSDD
Colour Black, Grey
Dim (L x W x H) 43 x 131 x 127 mm
Height 127mm
Length 43mm
Misc Attribute Modlink MSDD
Width 131mm

Reviews

Be the first to submit a review

Trustpilot