Murrelektronik 4000-68512-0000003 Modlink MSDD Mounting Frame 1-Way

Murrelektronik 4000-68512-0000003 Modlink MSDD Mounting Frame 1-Way

MPN
4000-68512-0000003
EAN-13
4048879388023
Order Code
05-4872
Country of Origin
Germany

Discontinued


Murrelektronik manufactures the Modlink MSDD mounting frame, designed for a 1-way transparent closure. This durable component is ideal for secure and efficient integration in electrical enclosures. Typical applications include industrial automation and machine manufacturing environments.
Type Modlink MSDD
Colour Black, Transparent
Dim (L x W x H) 43 x 66 x 127 mm
Height 127mm
Length 43mm
Misc Attribute Modlink MSDD
Width 66mm

Trustpilot