Murrelektronik 4000-68223-0000000 Modlink Frame 2-Way Nickel-Plated

Image Representative of Range

Murrelektronik 4000-68223-0000000 Modlink Frame 2-Way Nickel-Plated

MPN
4000-68223-0000000
EAN-13
4048879033374
Order Code
05-4870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The mounting frame by Murrelektronik, with the Modlink MSDD 4000-68223-0000000 part number, features a 2-way matt nickel-plated metal surface and a transparent design. It is designed for easy integration into modular systems, enhancing versatility and connectivity. This product is commonly used in industrial and automation applications to streamline connections and improve system organisation.
Type Modlink MSDD
Colour Metal, Transparent
Dim (L x W x H) 35 x 130 x 120 mm
Height 120mm
Length 35mm
Misc Attribute Modlink MSDD
Width 130mm

Reviews

Be the first to submit a review

Trustpilot