Murrelektronik 4000-68213-0000000 Modlink MSDD Mounting Frame Nickel-Plated

Image Representative of Range

Murrelektronik 4000-68213-0000000 Modlink MSDD Mounting Frame Nickel-Plated

MPN
4000-68213-0000000
EAN-13
4048879033572
Order Code
05-4869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £24.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Murrelektronik Modlink MSDD is a mounting frame made of matt nickel-plated metal with a transparent section. This part is designed for single-way installation, offering robust and stylish support for modular applications. It is typically used in industrial or commercial environments where reliable and efficient mounting solutions are necessary.
Type Modlink MSDD
Colour Metal, Transparent
Dim (L x W x H) 38 x 65 x 120 mm
Height 120mm
Length 38mm
Misc Attribute Modlink MSDD
Width 65mm

Reviews

Be the first to submit a review

Trustpilot