Murrelektronik 4000-68123-0000000 Modlink MSDD Frame Matt Nickel 2-Way

Image Representative of Range

Murrelektronik 4000-68123-0000000 Modlink MSDD Frame Matt Nickel 2-Way

MPN
4000-68123-0000000
EAN-13
4048879035286
Order Code
05-4868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £41.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The mounting frame is manufactured by Murrelektronik and is designed with a matt nickel-plated metal finish. It is part of the Modlink MSDD series, offering a 2-way configuration suitable for modular interfaces. Typical applications include industrial automation and control systems for securely housing connectors.
Type Modlink MSDD
Dim (L x W x H) 35 x 130 x 120 mm
Factory colour Metal
Height 120mm
Length 35mm
Misc Attribute Modlink MSDD
Width 130mm

Reviews

Be the first to submit a review

Trustpilot