Murrelektronik 4000-68113-0000000 Modlink MSDD Mounting Frame Matt Nickel

Image Representative of Range

Murrelektronik 4000-68113-0000000 Modlink MSDD Mounting Frame Matt Nickel

MPN
4000-68113-0000000
EAN-13
4048879036375
Order Code
05-4866
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Murrelektronik mounting frame is a 1-way component made of matt nickel-plated metal, identified by model Modlink MSDD. It is designed for secure and reliable installation, ensuring versatile use in modular connection systems. Ideal for industrial automation applications, this mounting frame provides durable and efficient mounting solutions.
Type Modlink MSDD
Dim (L x W x H) 38 x 65 x 120 mm
Factory colour Metal
Height 120mm
Length 38mm
Misc Attribute Modlink MSDD
Width 65mm

Reviews

Be the first to submit a review

Trustpilot