Murrelektronik 4000-68000-0940000 Modlink MSDD Data Connector Insert

Image Representative of Range

Murrelektronik 4000-68000-0940000 Modlink MSDD Data Connector Insert

MPN
4000-68000-0940000
EAN-13
4048879037808
Order Code
05-4849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £67.90
10+ £64.76
100+ £64.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Modlink MSDD data connector insert by Murrelektronik is designed for reliable data transmission and connectivity. It features robust construction, ensuring durability in various industrial environments. Typically used in automation systems and data communication networks, it facilitates efficient data flow.
Type Modlink MSDD
Connection 2× RJ45, 8-pin Metal, CAT5e (female/female)
1× USB 3.0 (socket/socket) Bauf. A
Dim (L x W x H) 70.4 x 51 x 88 mm
Height 88mm
Length 70.4mm
Misc Attribute Modlink MSDD
Width 51mm

Reviews

Be the first to submit a review

Trustpilot