Murrelektronik 4000-68000-0090000 Modlink MSDD Socket Insert 240VAC 15A

Image Representative of Range

Murrelektronik 4000-68000-0090000 Modlink MSDD Socket Insert 240VAC 15A

MPN
4000-68000-0090000
EAN-13
4048879038218
Order Code
05-4846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/10/2026

The Murrelektronik socket insert is designed for use in Australia, supporting a voltage of 240VAC and a current of 15A. It is a single unit from the Modlink MSDD series, suitable for reliable electrical connections. This component is typically used in industrial and automation applications for secure power distribution.
Type 4000-68000-0090000
Dim (L x W x H) 35 x 51 x 88 mm
Height 88mm
Length 35mm
Width 51mm

Reviews

Be the first to submit a review

Trustpilot