Murrelektronik 26723 Switchgear EMI Suppressor 18x30x35mm 1pc

Image Representative of Range

Murrelektronik 26723 Switchgear EMI Suppressor 18x30x35mm 1pc

MPN
26723
EAN-13
4048879017183
Order Code
05-4823
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.99
10+ £10.85
100+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik switchgear EMI suppressor, model 26723, measures 18 x 30 x 35 mm and is designed to minimise electromagnetic interference. Suitable for use in electrical installations, this line filter ensures the smooth operation of sensitive electronics. It is typically applied in industrial automation and other settings requiring reliable EMI suppression.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 18 x 30 x 35 mm
Height 35mm
Length 18mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot