Murrelektronik 26180 EMI Filter 13x20x30mm 1pc Compact EMI Solution

Image Representative of Range

Murrelektronik 26180 EMI Filter 13x20x30mm 1pc Compact EMI Solution

MPN
26180
EAN-13
4048879018166
Order Code
05-4821
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Murrelektronik EMI filter 26180, measuring 13 x 20 x 30 mm, is designed to suppress electromagnetic interference in electronic circuits. Manufactured by Murrelektronik, this compact line filter is suitable for use in industrial and automation settings. It is ideal for ensuring reliable operation of sensitive equipment by reducing noise from electrical sources.
Type EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 13 x 20 x 30 mm
Height 30mm
Length 13mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Suppression module for switching devices
Width 20mm

Reviews

Be the first to submit a review

Trustpilot