Murrelektronik 26150 EMI Filter 12x43x20mm Key Distinguishing Attributes

Image Representative of Range

Murrelektronik 26150 EMI Filter 12x43x20mm Key Distinguishing Attributes

MPN
26150
EAN-13
4048879018234
Order Code
05-4820
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik 26150 EMI filter is a compact component measuring 12 x 43 x 20 mm designed to suppress electromagnetic interference in electrical systems. It is commonly used in industrial and automation applications to improve signal quality and prevent noise disruptions. This line filter is essential for maintaining optimal performance of sensitive equipment.
Type EMI filter
Current Rating N/A
Dimensions (L x W x H) 12 x 43 x 20 mm
Height 20mm
Length 12mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Universal switchgear interference module
Width 43mm

Reviews

Be the first to submit a review

Trustpilot