Murrelektronik 26086 Switchgear EMI Suppressor 32x10x27.5mm 1pc

Image Representative of Range

Murrelektronik 26086 Switchgear EMI Suppressor 32x10x27.5mm 1pc

MPN
26086
EAN-13
4048879018388
Order Code
05-4819
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 26086 switchgear EMI suppressor is a compact line filter measuring 32 x 10 x 27.5 mm. It effectively reduces electromagnetic interference in various electrical systems. Typical applications include enhancing the performance of industrial switchgear and control panels.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 32 x 10 x 27.5 mm
Height 27.5mm
Length 32mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot