Murrelektronik 23173 EMI Filter 40x25x25mm Motor 1pc

Image Representative of Range

Murrelektronik 23173 EMI Filter 40x25x25mm Motor 1pc

MPN
23173
EAN-13
4048879018906
Order Code
05-4816
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.51
10+ £30.16
100+ £29.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik 23173 electric motor EMI filter is a compact line filter measuring 40 x 25 x 25 mm. Designed to suppress electromagnetic interference, this filter ensures smoother operation of electric motors. It is commonly used in applications requiring reduced noise emissions and improved compatibility with electronic devices.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 25 x 25 mm
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type Push-fit
Width 25mm

Reviews

Be the first to submit a review

Trustpilot