Murrelektronik 23172 Electric Motor EMI Filter 40x25x25mm 1pc

Image Representative of Range

Murrelektronik 23172 Electric Motor EMI Filter 40x25x25mm 1pc

MPN
23172
EAN-13
4048879018913
Order Code
05-4815
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £31.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 23172 electric motor EMI filter, measuring 40 x 25 x 25 mm, is designed to reduce electromagnetic interference in electric motor applications. Manufactured by Murrelektronik, this line filter ensures smoother operation and compliance with electromagnetic compatibility standards. This component is typically used in industrial settings to protect sensitive equipment from interference and improve the reliability of motor operations.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 25 x 25 mm
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type Push-fit
Width 25mm

Reviews

Be the first to submit a review

Trustpilot