Murrelektronik 23170 EMI Filter for Motors 40x25x25mm 1pc

Image Representative of Range

Murrelektronik 23170 EMI Filter for Motors 40x25x25mm 1pc

MPN
23170
EAN-13
4048879018937
Order Code
05-4813
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.55
10+ £22.52
100+ £22.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Murrelektronik 23170 electric motor EMI filter measures 40 x 25 x 25 mm and is used to suppress electromagnetic interference in electric motor applications. It is designed to ensure smooth operation by filtering out unwanted noise and harmonics. Typically utilized in industrial automation settings, this line filter enhances motor performance and system reliability.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 25 x 25 mm
Height 25mm
Length 40mm
Material Plastic
Max. frequency 400Hz
Maximum Temperature +60°C
Min. frequency 10Hz
Min. temperature -20°C
Mounting Type Push-fit
Width 25mm

Reviews

Be the first to submit a review

Trustpilot