Murrelektronik 23145 Electric Motor EMI Filter 44x39x39mm 1pc

Image Representative of Range

Murrelektronik 23145 Electric Motor EMI Filter 44x39x39mm 1pc

MPN
23145
EAN-13
4048879019101
Order Code
05-4812
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.39
10+ £32.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 23145 is an electric motor EMI filter with dimensions of 44 x 39 x 39 mm. This line filter reduces electromagnetic interference, improving the performance and reliability of electric motors. Typical applications include industrial automation and machinery environments where EMI reduction is essential.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 44 x 39 x 39 mm
Height 39mm
Length 44mm
Material Plastic
Maximum Temperature +60°C
Min. temperature -20°C
Mounting Type Push-fit
Width 39mm

Reviews

Be the first to submit a review

Trustpilot