Murrelektronik 23141 EMI Filter 44x39x39mm 1pc Effective Motor Use

Image Representative of Range

Murrelektronik 23141 EMI Filter 44x39x39mm 1pc Effective Motor Use

MPN
23141
EAN-13
4048879019149
Order Code
05-4811
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £55.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 23141 electric motor EMI filter, with dimensions 44 x 39 x 39 mm, is designed to suppress electromagnetic interference in electrical systems. This line filter ensures optimal performance and is typically used in machinery and industrial applications. The compact design allows for easy integration into tight spaces.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 44 x 39 x 39 mm
Height 39mm
Length 44mm
Material Plastic
Max. frequency 60Hz
Maximum Temperature +60°C
Min. frequency 50Hz
Min. temperature -20°C
Mounting Type Push-fit
Width 39mm

Reviews

Be the first to submit a review

Trustpilot