Murrelektronik 23115 EMI Filter For Motors 40x15x43mm 1pc

Image Representative of Range

Murrelektronik 23115 EMI Filter For Motors 40x15x43mm 1pc

MPN
23115
EAN-13
4048879019262
Order Code
05-4810
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 23115 is an electric motor EMI filter measuring 40 x 15 x 43 mm. It effectively suppresses electromagnetic interference, making it ideal for use in electrical motor applications. This line filter ensures the smooth operation of equipment by reducing radio frequency interference.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 15 x 43 mm
Height 43mm
Length 40mm
Material Plastic
Max. frequency 400Hz
Maximum Temperature +60°C
Min. frequency 10Hz
Min. temperature -20°C
Mounting Type Snap-in
Width 15mm

Reviews

Be the first to submit a review

Trustpilot