Murrelektronik 23050 Electric Motor EMI Filter 40x15x43mm 1pc

Image Representative of Range

Murrelektronik 23050 Electric Motor EMI Filter 40x15x43mm 1pc

MPN
23050
EAN-13
4048879019453
Order Code
05-4809
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Murrelektronik 23050 is an electric motor EMI filter measuring 40 x 15 x 43 mm. It is designed to suppress electromagnetic interference in electric motors, ensuring smooth operation. Typical applications include use in industrial machinery and equipment where EMI control is critical.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 40 x 15 x 43 mm
Height 43mm
Length 40mm
Material Plastic
Max. frequency 60Hz
Maximum Temperature +60°C
Min. frequency 50Hz
Min. temperature -20°C
Mounting Type Snap-in
Width 15mm

Reviews

Be the first to submit a review

Trustpilot