Murrelektronik 23035 EMI Filter 41x41x41mm for Electric Motors

Image Representative of Range

Murrelektronik 23035 EMI Filter 41x41x41mm for Electric Motors

MPN
23035
EAN-13
4048879019484
Order Code
05-4808
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik 23035 electric motor EMI filter measures 41 x 41 x 41 mm. This line filter is designed to mitigate electromagnetic interference in electric motors. It is typically used in industrial applications to enhance motor performance and reliability.
Type Electric motor EMI filter
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 41 x 41 x 41 mm
Height 41mm
Length 41mm
Material Plastic
Max. frequency 60Hz
Maximum Temperature +60°C
Min. frequency 50Hz
Min. temperature -20°C
Mounting Type Snap-in
Width 41mm

Reviews

Be the first to submit a review

Trustpilot