Murrelektronik 22052 EMI Suppressor 24x27x11mm Switchgear 1pc

Image Representative of Range

Murrelektronik 22052 EMI Suppressor 24x27x11mm Switchgear 1pc

MPN
22052
EAN-13
4048879019781
Order Code
05-4804
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.16
10+ £5.68
100+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 14/11/2026

The Murrelektronik 22052 Switchgear EMI suppressor, measuring 24 x 27 x 11 mm, is a compact line filter designed to reduce electromagnetic interference. It is ideal for use in electrical switchgear applications, enhancing equipment performance by stabilising power quality. Suitable for industrial settings, it is a reliable choice for protecting sensitive electronics from EMI disturbances.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 24 x 27 x 11 mm
Height 11mm
Length 24mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot