Murrelektronik 20683 EMI Suppressor 11x27x22mm 1pc Switchgear

Image Representative of Range

Murrelektronik 20683 EMI Suppressor 11x27x22mm 1pc Switchgear

MPN
20683
EAN-13
4048879020336
Order Code
05-4803
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.74
10+ £6.18
100+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik 20683 Switchgear EMI suppressor is a compact line filter measuring 11 x 27 x 22 mm. It effectively reduces electromagnetic interference, ensuring reliable performance of electrical equipment. Ideal for use in industrial and commercial environments, this suppressor protects sensitive machinery from EMI disturbances.
Type Switchgear EMI suppressor
Current Rating N/A
Connection Open end cable
Dimensions (L x W x H) 11 x 27 x 22 mm
Height 22mm
Length 11mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Width 27mm

Reviews

Be the first to submit a review

Trustpilot